Micron MT29F16G08ABCBBH1-12IT:B technical specifications.
| Address Bus Width | 1b |
| Package/Case | VBGA |
| Density | 16Gb |
| Frequency | 83MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F16G08ABCBBH1-12IT:B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.