SLC NAND Flash Parallel/Serial 3.3V 16Gbit 2G X 8bit 20ns 100-Pin VBGA
Micron MT29F16G08ABCCBH1-10IT:C technical specifications.
| Address Bus Width | 1b |
| Package/Case | VBGA |
| Density | 16Gb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2000000000B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.