
SLC NAND Flash Parallel 3.3V 16Gbit 2G x 8bit 63-Pin VFBGA
Micron MT29F16G08ADACAH4:C technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 70°C |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.