Flash, 2GX8, 25ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, VFBGA-63
Checking distributor stock and pricing after the page loads.
Micron MT29F16G08ADACAH4-IT:C technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |