
Flash, 2GX8, 30ns, PBGA63,
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 32b |
| Package/Case | VFBGA |
| Density | 17179869184b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
