2GX8 NAND FLASH PLASTIC PBF TSOP 3.3V ASYNCH/PAGE READ MASS
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |