Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MICRON
MT29F16G08CBACAL72A3WC1
Datasheet
Micron
MT29F16G08CBACAL72A3WC1
Volume Production
FILTER UNIT, 80MM - More Details
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Memory
Flash
FILTER UNIT, 80MM - More Details
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
70°C
Memory Size
16Gb
Memory Type
Non-Volatile, , FLASH
Min Operating Temperature
0°C
Packaging
Tray
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account