
The MT29F16G08CBACBWP-12:C is a 16Gb MLC NAND Flash memory device packaged in a TFSOP package, suitable for surface mount and socket mounting. It operates within a temperature range of 0-70°C and requires an operating supply voltage of 3.3V. The memory density is 16Gb, with a word size of 8 bits. This device is a non-volatile memory type, classified as a FLASH memory.
Micron MT29F16G08CBACBWP-12:C technical specifications.
| Package/Case | TFSOP |
| Density | 16Gb |
| Max Operating Temperature | 70°C |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH, MLC NAND, NAND |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Socket |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT29F16G08CBACBWP-12:C to view detailed technical specifications.
No datasheet is available for this part.
