
Micron MT29F16G16ADBCAH4:C technical specifications.
| Address Bus Width | 31b |
| Package/Case | VFBGA |
| Density | 16Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F16G16ADBCAH4:C to view detailed technical specifications.
No datasheet is available for this part.
