Micron MT29F1G01AAADDH4:D technical specifications.
| Package/Case | VFBGA |
| Density | 1Gb |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F1G01AAADDH4:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
