
The MT29F1G01AAADDH4-IT:D is a 1Gb SLC NAND Flash Memory from Micron, packaged in a VFBGA package and designed for surface mount. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum supply current of 35mA. The memory has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in synchronous applications.
Micron MT29F1G01AAADDH4-IT:D technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 1b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F1G01AAADDH4-IT:D to view detailed technical specifications.
No datasheet is available for this part.
