
Flash, 128MX8, 25ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, VFBGA-63
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NAND, SLC NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
