128MX8 NAND FLASH PLASTIC IND TEMP PBF VFBGA 3.3V ASYNCH/PAG
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS | Compliant |