
The Micron MT29F1G08ABAEAH4-IT:E is a 1Gb non-volatile flash memory device with a 28-bit parallel interface and a maximum operating temperature of 85°C. It operates at a voltage of 3.3V with a supply current of 35mA. The memory is packaged in a VFBGA package and is suitable for surface mount applications. It has a memory size of 1Gb and a page size of 2048 bytes. The device is designed for asynchronous operation and is compliant with various specifications.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Page Size | 2048B |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
