This 64Mbit industrial-grade flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It features a 3.3V supply voltage and is packaged in a 63-pin VFBGA package with terminals positioned on the bottom. The device has a single function and supports parallel access. It is designed for industrial applications and has a memory capacity of 134,217,728 words.
Micron MT29F1G08ABAFAH4-ITE:F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT29F1G08ABAFAH4-ITE:F to view detailed technical specifications.
No datasheet is available for this part.