
This 1Gb flash memory is packaged in a VFBGA surface mount package and operates at a supply voltage of 1.8V with a maximum current of 20mA. The memory is non-volatile and has a memory size of 1Gb. It has an operating temperature range of -40°C to 85°C and is RoHS compliant.
Micron MT29F1G08ABBDAH4-IT:D technical specifications.
| Address Bus Width | 28b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F1G08ABBDAH4-IT:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
