
SLC NAND Flash Parallel 1.8V 1Gbit 128M x 8bit 63-Pin VFBGA Tray
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
