
Flash, 128MX8, PBGA63, 9 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-63
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
