IC FLASH 1G PARALLEL 63VFBGA
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |