Micron MT29F1G16ABBDAHC-IT:D technical specifications.
| Address Bus Width | 27b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 125000000B |
| Memory Type | FLASH, , NAND, SLC NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Page Size | 1KWords |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F1G16ABBDAHC-IT:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
