IC FLASH 256G PARALLEL 52VLGA
Micron MT29F256G08AUAAAC5-IT:A technical specifications.
| Density | 256Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Gb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F256G08AUAAAC5-IT:A to view detailed technical specifications.
No datasheet is available for this part.