MLC NAND Flash Parallel/Serial 3.3V 256Gbit 32G x 8bit 48-Pin TSOP
Micron MT29F256G08CJAABWP-12:A technical specifications.
| Access Time-Max | 20ns |
| Package/Case | TFSOP |
| Density | 256Gb |
| Frequency | 83MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Gb |
| Memory Type | Non-Volatile, , FLASH, MLC NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F256G08CJAABWP-12:A to view detailed technical specifications.
No datasheet is available for this part.