This 256Gb non-volatile FLASH memory operates at a maximum temperature of 70°C and a minimum temperature of 0°C. It is supplied with a voltage of 3.3V and has a frequency of 100MHz. The memory is packaged in a tray and features a TBGA package with surface mount capabilities. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TBGA |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |