The MT29F256G08CMCABH2-12IT:A is a 256Gb serial/parallel flash memory device with an access time of 20ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is mounted using surface mount technology and is compliant with RoHS regulations. It supports both asynchronous and synchronous interfaces with a word size of 8 bits and a supply current of 50mA.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 20ns |
| Package/Case | TBGA |
| Density | 256Gb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Compliant |