32GX8 NAND FLASH PLASTIC PBF TBGA 3.3V SYNCH/PAGE READ MASS
Micron MT29F256G08CMCBBH2-10:B technical specifications.
| Package/Case | TBGA |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT29F256G08CMCBBH2-10:B to view detailed technical specifications.
No datasheet is available for this part.