NAND Flash_MLC NAND Flash, 256Gb, 3.3V, 100-ball LBGA, RoHS
Micron MT29F256G08CUCBBH3-12:B technical specifications.
| Lead Free | Lead Free |
| Memory Size | 32000000000B |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT29F256G08CUCBBH3-12:B to view detailed technical specifications.
No datasheet is available for this part.