The MT29F2G08AABWP-ET is a 2Gb parallel flash memory device from Micron, operating at a maximum temperature of 85°C. It features a 28-bit address bus width and an 8-bit word size, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a TFSOP package and is lead-free. It has a maximum operating supply voltage of 3.3V and a supply current of 30mA.
Micron MT29F2G08AABWP-ET technical specifications.
| Access Time-Max | 18ns |
| Address Bus Width | 28b |
| Package/Case | TFSOP |
| Density | 2Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2000000000B |
| Memory Type | FLASH, , NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F2G08AABWP-ET to view detailed technical specifications.
No datasheet is available for this part.