
Flash, 256MX8, 25ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, VFBGA-63
Micron MT29F2G08ABAEAH4:E technical specifications.
| Address Bus Width | 29b |
| Package/Case | VFBGA |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Voltage | 3.3V |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
