
Flash, 256MX8, PDSO48, PLASTIC, TSOP1-48
Micron MT29F2G08ABAEAWP:ETR technical specifications.
| Address Bus Width | 29b |
| Package/Case | TFSOP |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F2G08ABAEAWP:ETR to view detailed technical specifications.
No datasheet is available for this part.
