
SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 29b |
| Package/Case | TFSOP |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
