The MT29F2G08ABAFAH4:F is a 2Gb SLC NAND Flash Memory device with an access time of 30ns. It operates at a nominal supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The device is packaged in a VFBGA package and is designed for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and is suitable for use in a variety of applications.
Micron MT29F2G08ABAFAH4:F technical specifications.
| Access Time | 30ns |
| Access Time-Max | 30ns |
| Address Bus Width | 29b |
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | SLC NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Page Size | 2048B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F2G08ABAFAH4:F to view detailed technical specifications.
No datasheet is available for this part.