Micron MT29F2G16AABWP technical specifications.
| Package/Case | TFSOP |
| Density | 2Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 2000000000B |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F2G16AABWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.