
The MT29F2G16ABAEAWP:E is a 2Gb non-volatile flash memory device with a 28-bit address bus. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is packaged in a TFSOP-48 package and is mounted using surface mount technology. It is RoHS compliant and has a maximum supply current of 35mA.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | TFSOP |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 2Gb |
| Memory Type | Non-Volatile, , FLASH, NAND, SLC NAND |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Page Size | 1KWords |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
