SLC NAND Flash Parallel 1.8V 2Gbit 128M x 16bit 30ns 63-Pin VFBGA
Micron MT29F2G16ABBFAH4-IT:F technical specifications.
| Access Time | 30ns |
| Access Time-Max | 30ns |
| Address Bus Width | 28b |
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Type | SLC NAND, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Operating Supply Voltage | 1.8V |
| Page Size | 1KWords |
| Programming Voltage | 1.95V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.