The MT29F2G16ABDHC-ET:D is an industrial-grade flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1.65 to 1.95 volts and a maximum supply current of 0.02 amps. The device is packaged in a 63-pin VFBGA package with dimensions of 10.5mm in width and 13mm in length. It has a memory capacity of 134,217,728 words and a standby current of 0.00005 amps. The access time is maximized at 25 units.
Micron MT29F2G16ABDHC-ET:D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 10.5 |
| Length | 13 |
| Pin Count | 63 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.02 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT29F2G16ABDHC-ET:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.