
IC FLASH 32GBIT 48TSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Density | 32Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
