
FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
