Flash, 4GX8, 20ns, PBGA100
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 34b |
| Package/Case | VBGA |
| Density | 32Gb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4000000000B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Compliant |