
Industrial grade parallel NOR Flash memory IC with 4Gb (4Gx8) capacity, offering a maximum access time of 20ns. Features a 100-terminal PBGA package with bottom terminal position, operating across an industrial temperature range of -40°C to 85°C. Maximum supply current is 0.05A, with a standby current of 10µA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.05 |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |