FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Density | 32Gb |
| Max Operating Temperature | 70°C |
| Memory Size | 32Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |