
This 32Gb non-volatile flash memory operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The memory is available in a VBGA package and is mounted using surface mount techniques. It is compliant with RoHS regulations and has a supply current of 50mA.
Micron MT29F32G08AECCBH1-10:C technical specifications.
| Address Bus Width | 1b |
| Package/Case | VBGA |
| Density | 32Gb |
| Frequency | 100MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F32G08AECCBH1-10:C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
