
This 32Gb parallel interface flash memory is designed for operation at 3.3V and is packaged in a TSOP package. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The memory is non-volatile and of the SLC NAND type. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Micron MT29F32G08AFABAWP:B technical specifications.
| Package/Case | TSOP |
| Density | 32Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 32Gb |
| Memory Type | FLASH, , NAND, Non-Volatile, SLC NAND |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F32G08AFABAWP:B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
