
SLC NAND Flash Parallel 3.3V 32Gbit 4G x 8bit 48-Pin TSOP-I
Micron MT29F32G08AFACAWP:C technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Memory Size | 32Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.