Micron MT29F32G08CBACAWP-IT:C technical specifications.
| Package/Case | TFSOP |
| Density | 34359738368b |
| Max Operating Temperature | 85°C |
| Memory Size | 32Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Socket |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT29F32G08CBACAWP-IT:C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
