
The MT29F4G01AAADDHC:D is a 4Gb SLC NAND Flash Memory from Micron, operating at 3.3V. It features a VFBGA package and is designed for surface mount applications. The memory is non-volatile and has a synchronous interface. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Density | 4Gb |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |
