
The MT29F4G01AAADDHC-IT:D is a 4Gb SLC NAND Flash memory device packaged in a VFBGA package, designed for surface mount applications. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85°C. The device is non-volatile and has a memory size of 4Gb. It is a synchronous memory device with a word size of 1b and is RoHS compliant.
Micron MT29F4G01AAADDHC-IT:D technical specifications.
| Package/Case | VFBGA |
| Density | 4Gb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F4G01AAADDHC-IT:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
