SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 63-Pin VFBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS | Not Compliant |