
This 4Gb parallel flash memory is packaged in a TSOP and operates over a supply voltage of 3.3V. The device has a maximum supply current of 30mA and can withstand operating temperatures between 0°C and 70°C. It is designed for surface mount applications and is available in a tray packaging format.
Micron MT29F4G08ABAEAWP:E technical specifications.
| Address Bus Width | 30b |
| Package/Case | TSOP |
| Density | 4Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT29F4G08ABAEAWP:E to view detailed technical specifications.
No datasheet is available for this part.
