
The MT29F4G08ABBDAHC-IT:D is a 4Gb non-volatile flash memory device with a VFBGA-63 package. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.7V to 1.95V. The device has a maximum supply current of 20mA and is RoHS compliant. It is available in a surface mount package and is suitable for use in applications requiring asynchronous operation.
Micron MT29F4G08ABBDAHC-IT:D technical specifications.
| Access Time-Max | 25ns |
| Address Bus Width | 30b |
| Package/Case | VFBGA |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
