SLC NAND Flash Parallel 1.8V 4Gbit 512M x 8Bit 63-Pin VFBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Page Size | 4096B |
| RoHS | Compliant |